MC3486N | Texas Instruments

IC TRANSCEIVER 0/4 16PDIPMC3486N

Order No.: 70S1366
MPN:
MC3486N
MC3486N Texas Instruments Transceiver
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
1.7493 €

Quadruple Differential Line Receiver, MC3486N, Texas Instruments

The MC3486N is a monolithic quadruple differential line receiver designed to meet the specifications of ANSI Standards TIA/EIA-422-B and TIA/EIA-423-B and ITU Recommendations V.10 and V.11. It offers four independent differential-input line receivers that have TTL-compatible outputs. The output utilizes 3-state circuitry to provide a high-impedance state when the appropriate output enable is at a low logic level. The MC3486 is designed for optimum performance when used with the MC3486N quadruple differential line driver. It is supplied in a 16-pin package and operates from a single 5-V supply.

Features

  • 3-State, TTL-compatible outputs
  • Fast transition times

Applications

  • Motor drives
  • Factory automation and control
Technical specifications
Filter Property Value
Version receiver
Enclosure PDIP-16
Connection SMD
Logistics
Property Value
Customs tariff number 85423990
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes