LM77CIM-3 | Texas Instruments
Temperature sensor IC, -55 to 125 °C, 3-5.5 V, LM77CIM-3, SOIC-8, -55 to 125 °C, LM77CIM-3
Digital Temperature Sensor, LM77CIM-3, Texas Instruments
The 3 is a digital temperature sensor and thermal window comparator with an I²C Serial Bus interface. The window-comparator architecture of the 3 eases the design of a temperature control system conforming to the ACPI (Advanced Configuration and Power Interface) specification for personal computers. The open-drain Interrupt (INT) output becomes active whenever temperature goes outside a programmable window, while a separate Critical Temperature Alarm (T_CRIT_A) output becomes active when the temperature exceeds a programmable critical limit. The INT output can operate in either comparator or event mode, while the T_CRIT_A output operates in comparator mode only.
Features
- Serial Bus Interface
- Separate Open-Drain Outputs for Interrupt and Critical Temperature Shutdown
- Shutdown Mode to Minimize Power Consumption
Applications
- System Thermal Management
- Personal Computers
- Office Electronics
- Electronic Test Equipment
- Automotive
| Filter | Property | Value |
|---|---|---|
| Version | temperature sensor | |
| measurement range | -55 to 125 °C | |
| Voltage | 3-5.5 V | |
| Assembly | SMD | |
| Enclosure | SOIC-8 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bar with 95 pieces |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |