TLC555CDR | Texas Instruments

IC OSC SNGL TIMER 2.1MHZ 8-SOICTLC555CDR

Order No.: 70S1742
MPN:
TLC555CDR
TLC555CDR Texas Instruments Real Time Clocks (RTC)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2628 € *
Available in 5 Days: 19,725 pcs. - if ordered today
Total Price:
6.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.2628 €

CMOS Timer, TLC555CDR, Texas Instruments

The TLC555CDR is a CMOS monolithic timing circuit compatible with CMOS, TTL, and MOS logic, capable of operating at frequencies up to 2 MHz. Its high input impedance allows the use of smaller timing capacitors than those used with the NE555 or LM555, enabling more accurate time delays and oscillations. The device also features low power consumption across its full supply-voltage range. The TLC555CDR operates similarly to the NE555: the trigger level is approximately one-third of the supply voltage, and the threshold level is approximately two-thirds. These levels can be modified via the control voltage (CONT) input. When the trigger input (TRIG) falls below the trigger level, the internal flip-flop sets, and the output goes high. If TRIG is above the trigger level and the threshold input (THRES) exceeds the threshold level, the flip-flop resets, and the output goes low. The reset input (RESET) overrides all other inputs, allowing a new timing cycle to begin. When the output is low, a low-impedance path exists between the discharge terminal (DISCH) and GND. All unused inputs should be tied to an appropriate logic level to prevent false triggering.

Features

  • Capable of operation in astable mode
  • CMOS output capable of swinging rail to rail
  • High output current capability
  • Low supply current reduces spikes during output transitions

Applications

  • Precision timing
  • Pulse generation
  • Sequential timing
  • Time delay generation
  • Pulse width modulation
  • Pulse position modulation
  • Linear ramp generator
Technical specifications
Filter Property Value
Assembly SMD
Enclosure SOIC-8
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
MSL MSL 1
Country of origin US
Customs tariff number 85423990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes