CDCLVP110VF | Texas Instruments

CDCLVP110VF

Order No.: 56S7294
MPN:
CDCLVP110VF
CDCLVP110VF Texas Instruments Real Time Clocks (RTC)
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1249 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
151.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
15.1249 €

Binary Counter, CDCLVP110VF, Texas Instruments

The CDCLVP110VF device consists of an oscillator section and 14 ripple-carry binary counter stages. The oscillator configuration allows design of either an RC or crystal oscillator circuit. A Master Reset input is provided, which resets the counter to the all-0’s state and disables the oscillator. A high level on the MR line accomplishes the reset function. The state of the counter is advanced one step in binary order on the negative transition of φI (and φO).

Features

  • Onboard Oscillator
  • Common Reset
  • Negative-Edge Clocking
  • Balanced Propagation Delay and Transition Times
Technical specifications
Filter Property Value
Input voltage 0.5 V
Version differential
Assembly SMD
Enclosure LQFP-32
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes