UCC2801QDREP | Texas Instruments
UCC2801QDREP
Order No.: 61S5605
MPN:
UCC2801QDREP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9857 € *
Standard delivery time from the manufacturer is: 1 Week
Low-Power Bicmos, UCC2801QDREP, Texas Instruments
The UCC2801QDREP high-speed, low-power integrated circuit contains all of the control and drive components required for off-line and dc-to-dc fixed-frequency current-mode switching power supplies with minimal parts count. The device has the same pin configuration as the UCC2801QDREP and also offers the added features of internal full-cycle soft start and internal leading-edge blanking of the current-sense input.
Features
- Enhanced Diminishing Manufacturing Sources (DMS) Support
- Enhanced Product Change Notification
- Internal Soft Start
- Internal Fault Soft Start
- Internal Leading-Edge Blanking of the Current Sense Signal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Input voltage | 2.56 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |