UC3844D | Texas Instruments
UC3844D, Current-Mode PWM Controller, SO14
Order No.: 50S2240
EAN: 4099879102263
MPN:
UC3844D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 1 Week
IC, UC3844D, Texas Instruments
The UC3844D provides the features that are necessary to implement off-line or DC-to-DC fixed-frequency current-mode control schemes, with a minimum number of external components. The internally implemented circuit includes an undervoltage lockout (UVLO), featuring a start-up current of less than 1 mA, and a precision reference trimmed for accuracy at the error amplifier input.
Features
- Pulse-by-pulse current limiting
- Double-pulse suppression
- Error amplifier with low output resistance
- Up to 500-kHz operation
Applications
- Switching regulators of any polarity
- Transformer-coupled DC-DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-14 | |
| Assembly | SMD | |
| Frequency | 500 kHz | |
| Input voltage | 6.3 V | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| Country of origin | MX |
| Original Packaging | Bar with 50 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |