SN6505ADBVR | Texas Instruments

IC TRANSFORMER DRIVER 6SOT-23SN6505ADBVR

Order No.: 70S1620
MPN:
SN6505ADBVR
SN6505ADBVR Texas Instruments PWM Controller ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Available in 5 Days: 2,990 pcs. - if ordered today
Total Price:
13.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
1.3090 €

Transformer Driver, SN6505ADBVR, Texas Instruments

The SN6505ADBVR is a low-noise, low-EMI push-pull transformer driver, specifically designed for small form-factor, isolated power supplies. It drives low-profile, center-tapped transformers from a 2.25 V to 5 V DC power supply. Ultra-low noise and EMI are achieved through slew-rate control of the output switch voltage and Spread Spectrum Clocking (SSC). The SN6505ADBVR consists of an oscillator followed by a gate drive circuit that provides complementary output signals to drive ground-referenced N-channel power switches. The device includes two 1-A Power-MOSFET switches to ensure start-up under heavy loads. The switching clock can also be provided externally for accurate placement of switcher harmonics or when operating multiple transformer drivers. Internal protection features include 1.7 A current limiting, under-voltage lockout, thermal shutdown, and break-before-make circuitry. The SN6505ADBVR also includes a soft-start feature to prevent high inrush current during power-up with large load capacitors. The SN6505ADBVR has a 160 kHz internal oscillator for applications that need to minimize emissions, while the SN6505ADBVR has a 420 kHz internal oscillator for applications that require higher efficiency and smaller transformer size.

Features

  • Ultra-low EMI
  • Spread spectrum clocking
  • Synchronization of multiple devices with external clock input
  • Slew-rate control
  • Thermal shutdown
  • Soft-start to reduce In-rush current

Applications

  • Low-noise isolated USB supplies
  • Process control
  • Telecom supplies
  • Radio supplies
  • Distributed supplies
  • Medical instruments
  • Precision instruments
  • Low-noise filament supplies
Technical specifications
Filter Property Value
Enclosure SOT-23
Assembly SMD
Frequency 160 kHz
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423990
MSL MSL 1
Country of origin PH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes