SMOMAPL138BGWTA3R | Texas Instruments

MPU OMAP-L1X 375MHZ 361NFBGA SMOMAPL138BGWTA3R

Order No.: 64S5658
MPN:
SMOMAPL138BGWTA3R
Series: OMAP-L1x
SMOMAPL138BGWTA3R Texas Instruments Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
126.5183 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
126.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
126.5183 €

Applications Processor, SMOMAPL138BGWTA3R, Texas Instruments

This device is a Low-power applications processor based on an SMOMAPL138BGWTA3R and a C674x DSP core. It provides significantly lower power than other members of the TMS320C6000 platform of DSPs. This device enables OEMs and ODMs to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance life through the maximum flexibility of a fully integrated mixed processor solution. The dual-core architecture of the device provides benefits of both DSP and Reduced Instruction Set Computer (RISC) technologies, incorporating a high-performance TMS320C674x DSP core and an ARM926EJ-S core. The ARM926EJ-S is a 32-bit RISC processor core that performs 32-bit or 16-bit instructions and processes 32-bit, 16-bit, or 8-bit data. The core uses pipelining so that all parts of the processor and memory system can operate continuously.

Technical specifications
Filter Property Value
Enclosure LFBGA-361
Assembly SMD
Processor core 1
Core Size 32
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin PH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes