OMAPL138EZWTD4 | Texas Instruments
MPU OMAP-L1X 456MHZ 361NFBGA OMAPL138EZWTD4
NCNR (non cancelable / non returnable)
Processor, OMAPL138EZWTD4, Texas Instruments
The OMAPL138EZWTD4 processor is a low-power applications processor based on an ARM926EJ-S and a C674x DSP core. This processor provides significantly lower power than other members of the TMS320C6000 platform of DSPs. The device enables original-equipment manufacturers (OEMs) and original-design manufacturers (ODMs) to quickly bring to market devices with robust operating systems, rich user interfaces, and high processor performance through the maximum flexibility of a fully integrated, mixed processor solution. The dual-core architecture of the device provides benefits of both DSP and reduced instruction set computer (RISC) technologies, incorporating a high-performance TMS320C674x DSP core and an ARM926EJ-S core.
Applications
- Remote Radio Unit (RRU)
- Remote Radio Head (RRH)
- Industrial Automation
- Currency Inspection
- Biometric Identification
- Machine Vision (Low-End)
- Smart Grid Substation Protection
| Filter | Property | Value |
|---|---|---|
| Enclosure | LFBGA-361 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 90 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |