OMAPL138EZWTA3R | Texas Instruments

MPU OMAP-L1X 375MHZ 361NFBGA OMAPL138EZWTA3R

Order No.: 64S5680
MPN:
OMAPL138EZWTA3R
Series: OMAP-L1x
OMAPL138EZWTA3R Texas Instruments Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.0131 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
45.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.0131 €

Processor, OMAPL138EZWTA3R, Texas Instruments

The OMAPL138EZWTA3R processor is a low-power applications processor based on an ARM926EJ-S and a C674x DSP core. This processor provides significantly lower power than other members of the TMS320C6000 platform of DSPs. The device enables original-equipment manufacturers (OEMs) and original-design manufacturers (ODMs) to quickly bring to market devices with robust operating systems, rich user interfaces, and high processor performance through the maximum flexibility of a fully integrated, mixed processor solution. The dual-core architecture of the device provides benefits of both DSP and reduced instruction set computer (RISC) technologies, incorporating a high-performance TMS320C674x DSP core and an ARM926EJ-S core.

Technical specifications
Filter Property Value
Enclosure LFBGA-361
Assembly SMD
Processor core 1
Core Size 32
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin PH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes