OMAP5912ZDY | Texas Instruments
MPU OMAP-59XX 192MHZ 289BGA OMAP5912ZDY
NCNR (non cancelable / non returnable)
Applications processor, OMAP5912ZDY, Texas Instruments
OMAP5912ZDY is a highly integrated hardware and software platform, designed to meet the application processing needs of next-generation embedded devices. The OMAP platform enables OEMs and ODMs to quickly bring to market devices featuring rich user interfaces, high processing performance, and long battery life through the maximum flexibility of a fully integrated mixed processor solution. The dual-core architecture provides benefits of both DSP and reduced instruction set computer (RISC) technologies, incorporating a TMS320C55x DSP core and a high-performance ARM926EJ-S ARM core.
Applications
- Mobile Communications
- Video and Image Processing
- Advanced Speech Applications
- Audio Processing
- Graphics and Video Acceleration
- Generalized Web Access
- Data Processing
| Filter | Property | Value |
|---|---|---|
| Enclosure | BGA-289 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |