OMAP5910JGDY2 | Texas Instruments

MPU OMAP-59XX 150MHZ 289BGA OMAP5910JGDY2

Order No.: 64S5908
MPN:
OMAP5910JGDY2
Series: OMAP-59xx
OMAP5910JGDY2 Texas Instruments Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.3062 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
85.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
85.3062 €

Dual-Core Processor, OMAP5910JGDY2, Texas Instruments

The OMAP5910JGDY2 is a highly integrated hardware and software platform, designed to meet the application processing needs of next-generation embedded devices. The OMAP platform enables OEMs and ODMs to quickly bring to market devices featuring rich user interfaces, high processing performance, and long battery life through the maximum flexibility of a fully integrated mixed processor solution. The dual-core architecture provides benefits of both DSP and RISC technologies, incorporating a TMS320C55x DSP core and a high-performance TI925T ARM core.

Technical specifications
Filter Property Value
Enclosure BGA-289
Assembly SMD
Processor core 1
Core Size 32
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin PH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes