OMAP3530ECBBA | Texas Instruments
MPU OMAP-35XX 600MHZ 515FCBGA OMAP3530ECBBA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.3750 € *
Standard delivery time from the manufacturer is: 1 Week
Applications Processor, OMAP3530ECBBA, Texas Instruments
The OMAP3530ECBBA architecture is designed to provide best-in-class video, image, and graphics processing sufficient. This OMAP device includes state-of-the-art power-management techniques required for high-performance mobile products.
Applications
- Portable Navigation Devices
- Portable Media Player
- Digital Video Camera
- Portable Data Collection
- Web Tablet
- Smart White Goods
- Smart Home Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | VFBGA-515 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |