OMAP3503ECBB | Texas Instruments

MPU OMAP-35XX 600MHZ 515FCBGA OMAP3503ECBB

Order No.: 64S5866
MPN:
OMAP3503ECBB
Series: OMAP-35xx
OMAP3503ECBB Texas Instruments Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1237 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.1237 €

Applications Processor, OMAP3503ECBB, Texas Instruments

The OMAP3503ECBB architecture is designed to provide best-in-class video, image, and graphics processing sufficient. This OMAP device includes state-of-the-art power-management techniques required for high-performance mobile products.

Applications

  • Portable Navigation Devices
  • Portable Media Player
  • Digital Video Camera
  • Portable Data Collection
  • Web Tablet
  • Smart White Goods
  • Smart Home Controllers
Technical specifications
Filter Property Value
Enclosure VFBGA-515
Assembly SMD
Processor core 1
Core Size 32
min. operating temperature 0 °C
max. operating temperature 90 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes