NS486SXF-25/NOPB | Texas Instruments
Microprocessor, Texas Instruments NS486SXF-25/NOPB, BFQFP-160
Order No.: 64S5666
MPN:
NS486SXF-25/NOPB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.2391 € *
Standard delivery time from the manufacturer is: 1 Week
Controller with On-Chip, NS486SXF-25/NOPB, Texas Instruments
The NS486SXF-25/NOPB is a highly integrated embedded system controller incorporating an Intel486TM-class 32-bit processor, all of the necessary System Service Elements, and a set of peripheral I/O controllers tailored for embedded control systems. It is ideally suited for a wide variety of applications running in a segmented protect-mode environment.
Features
- CPU includes a 1 Kbyte Instruction Cache
- Protected WATCHDOG timer
- Up to nine versatile, programmable chip selects
- Glueless interface to ISA peripherals
- Arbitration support for auxiliary processor
- Flexible, programmable, multilevel power saving modes maximize power savings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | BFQFP-160 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |