AM6546BACDXA | Texas Instruments
MPU SITARA 1.1GZ/400MZ 784BGA AM6546BACDXA
NCNR (non cancelable / non returnable)
Processor Silicon Revision, AM6546BACDXA, Texas Instruments
The AM6546BACDXA device combines four Arm Cortex-A53 cores with a dual Arm Cortex-R5F MCU subsystem which includes features intended to help customers achieve their functional safety goals for their end products and three Gigabit industrial communications subsystems (PRU_ICSSG) to create a SoC capable of high-performance industrial controls with industrial connectivity and processing for functional safety applications. The AM654x is currently undergoing assessment to be certified by TÜV SÜD according to IEC 61508. The four Arm Cortex-A53 cores in the AM654x are arranged in two dual-core clusters with shared L2 memory to create two processing channels.
Applications
- Industrial Programmable Logic Controllers (PLC)
- Factory automation with safety functions
- Multi-protocol fieldbus communications
- Industrial PC
- Industrial robots
- Human Machine Interface (HMI)
- Grid infrastructure protection relays
- Robotic motor drives
| Filter | Property | Value |
|---|---|---|
| Enclosure | LFBGA-784 | |
| Assembly | SMD | |
| Processor core | 6 | |
| Core Size | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | JP |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |