AM6528BACDXEA | Texas Instruments
MPU SITARA 1.1GZ/400MZ 784BGA AM6528BACDXEA
NCNR (non cancelable / non returnable)
Processor Silicon Revision, AM6528BACDXEA, Texas Instruments
The AM6528BACDXEA device combines four Arm Cortex-A53 cores with a dual Arm Cortex-R5F MCU subsystem which includes features intended to help customers achieve their functional safety goals for their end products and three Gigabit industrial communications subsystems (PRU_ICSSG) to create a SoC capable of high-performance industrial controls with industrial connectivity and processing for functional safety applications. The AM654x is currently undergoing assessment to be certified by TÜV SÜD according to IEC 61508.
Applications
- Industrial Programmable Logic Controllers (PLC)
- Factory automation with safety functions
- Multi-protocol fieldbus communications
- Industrial PC
- Industrial robots
- Human Machine Interface (HMI)
- Grid infrastructure protection relays
- Robotic motor drives
| Filter | Property | Value |
|---|---|---|
| Enclosure | LFBGA-784 | |
| Assembly | SMD | |
| Processor core | 2 | |
| Core Size | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 1 |
| Country of origin | JP |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |