AM6441BSEFHAALV | Texas Instruments
Microprocessor, SITARA, Texas Instruments AM6441BSEFHAALV, FCBGA-441
NCNR (non cancelable / non returnable)
Processor, AM6441BSEFHAALV, Texas Instruments
AM6441BSEFHAALV is an extension of the Sitara Industrial-grade family of heterogeneous Arm processors. AM64x is built for industrial applications, such as motor drives and Programmable Logic Controllers (PLCs), which require a unique combination of real-time processing and communications with applications processing. AM64x combines two instances of the Sitara device’s gigabit TSN-enabled PRU-ICSSG with up to two Arm Cortex-A53 cores, up to four Cortex-R5F MCUs, and a Cortex-M4F MCU. AM64x is architected to provide real-time performance through the high-performance R5Fs, Tightly-Coupled Memory banks, configurable SRAM partitioning, and dedicated low-latency paths to and from peripherals for rapid data movement in and out of the SoC. This deterministic architecture allows for AM64x to handle the tight control loops found in servo drives while the peripherals like FSI, GPMC, PWMs, sigma delta decimation filters, and absolute encoder interfaces help enable a number of different architectures found in these systems.
Applications
- Programmable Logic Controller (PLC)
- Motor drives
- Remote I/O
- Industrial robots
- Condition-monitoring gateway
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCBGA-441 | |
| Assembly | SMD | |
| Processor core | 6 | |
| Core Size | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423190 |
| Country of origin | KR |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |