AM6411BKCGHAALV | Texas Instruments

MPU SITARA 400MHZ 441FCBGA AM6411BKCGHAALV

Order No.: 64S5850
MPN:
AM6411BKCGHAALV
Series: SITARA
AM6411BKCGHAALV Texas Instruments Processors Image 1
AM6411BKCGHAALV Texas Instruments Processors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.3644 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.3644 €

Processor, AM6411BKCGHAALV, Texas Instruments

AM6411BKCGHAALV is an extension of the Sitara Industrial-grade family of heterogeneous Arm processors. AM64x is built for industrial applications, such as motor drives and Programmable Logic Controllers (PLCs), which require a unique combination of real-time processing and communications with applications processing. AM64x combines two instances of the Sitara device’s gigabit TSN-enabled PRU-ICSSG with up to two Arm Cortex-A53 cores, up to four Cortex-R5F MCUs, and a Cortex-M4F MCU. AM64x is architected to provide real-time performance through the high-performance R5Fs, Tightly-Coupled Memory banks, configurable SRAM partitioning, and dedicated low-latency paths to and from peripherals for rapid data movement in and out of the SoC. This deterministic architecture allows for AM64x to handle the tight control loops found in servo drives while the peripherals like FSI, GPMC, PWMs, sigma delta decimation filters, and absolute encoder interfaces help enable a number of different architectures found in these systems.

Applications

  • Programmable Logic Controller (PLC)
  • Motor drives
  • Remote I/O
  • Industrial robots
  • Condition-monitoring gateway
Technical specifications
Filter Property Value
Enclosure FCBGA-441
Assembly SMD
Processor core 3
Core Size 64
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes