AM62D24AVGHIANFRQ1 | Texas Instruments

AUTOMOTIVE 40GFLOPS DSP AUDIO AM62D24AVGHIANFRQ1

Order No.: 64S5514
MPN:
AM62D24AVGHIANFRQ1
AM62D24AVGHIANFRQ1 Texas Instruments Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.5347 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
59.5347 €

Sitara Processor, AM62D24AVGHIANFRQ1, Texas Instruments

The AM62D24AVGHIANFRQ1 processor from the Sitara MPU family is targeted for applications needing high-performance Digital Signal Processing.

Applications

  • Automotive / Premium audio amplifier
  • Industrial / Professional audio
  • Aerospace & defense / Radar and Radio
  • Marine equipment / Sonar
  • Medical & healthcare / Ultrasound scanner
  • Test & measurement / Instrumentation
Technical specifications
Filter Property Value
Enclosure LFBGA-484
Assembly SMD
Processor core 4
Core Size 64
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes