AM62D22ARGHIANFRQ1 | Texas Instruments
AUTOMOTIVE 40GFLOPS DSP AUDIO AM62D22ARGHIANFRQ1
Order No.: 64S5512
MPN:
AM62D22ARGHIANFRQ1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.7452 € *
Standard delivery time from the manufacturer is: 1 Week
Sitara Processor, AM62D22ARGHIANFRQ1, Texas Instruments
The AM62D22ARGHIANFRQ1 processor from the Sitara MPU family is targeted for applications needing high-performance Digital Signal Processing.
Applications
- Automotive / Premium audio amplifier
- Industrial / Professional audio
- Aerospace & defense / Radar and Radio
- Marine equipment / Sonar
- Medical & healthcare / Ultrasound scanner
- Test & measurement / Instrumentation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | LFBGA-484 | |
| Assembly | SMD | |
| Processor core | 2 | |
| Core Size | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |