AM62A34ASMSIAMBRQ1 | Texas Instruments
AUTOMOTIVE 1 TOPS VISION SOC AM62A34ASMSIAMBRQ1
NCNR (non cancelable / non returnable)
Sitara Processor, AM62A34ASMSIAMBRQ1, Texas Instruments
AM62A34ASMSIAMBRQ1 is an extension of the Sitara automotive-grade family of heterogeneous Arm processors with embedded Deep Learning (DL), Video and Vision Processing acceleration, display interface and extensive automotive peripheral and networking options. AM62Ax is built for a set of cost-sensitive automotive applications including driver and in-cabin monitoring systems, next generation of eMirror system, as well as a broad set of industrial applications in Factory Automation, Building Automation, Robotics, and other markets. The cost optimized AM62Ax provides high-performance compute for both traditional and deep learning algorithms at industry leading power/performance ratios with a high level of system integration to enable scalability and lower costs for advanced automotive platforms supporting multiple sensor modalities in stand-alone Electronic Control Units (ECUs).
Applications
- Driver Monitoring System (DMS) / Occupancy Monitoring System (OMS)
- eMirror/Camera Mirror System (CMS)
- Machine Vision Camera
- Barcode scanner
- Front camera system
- Stick up camera / Video doorbell
- Autonomous Mobile Robots (AMR)
| Filter | Property | Value |
|---|---|---|
| Enclosure | BFBGA-484 | |
| Assembly | SMD | |
| Processor core | 4 | |
| Core Size | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | KR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |