AM62A32ASMSIAMBRQ1 | Texas Instruments

AUTOMOTIVE 1 TOPS VISION SOC AM62A32ASMSIAMBRQ1

Order No.: 64S5508
MPN:
AM62A32ASMSIAMBRQ1
Series: SITARA
AM62A32ASMSIAMBRQ1 Texas Instruments Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.4782 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
53.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
53.4782 €

Sitara Processor, AM62A32ASMSIAMBRQ1, Texas Instruments

AM62A32ASMSIAMBRQ1 is an extension of the Sitara automotive-grade family of heterogeneous Arm processors with embedded Deep Learning (DL), Video and Vision Processing acceleration, display interface and extensive automotive peripheral and networking options. AM62Ax is built for a set of cost-sensitive automotive applications including driver and in-cabin monitoring systems, next generation of eMirror system, as well as a broad set of industrial applications in Factory Automation, Building Automation, Robotics, and other markets. The cost optimized AM62Ax provides high-performance compute for both traditional and deep learning algorithms at industry leading power/performance ratios with a high level of system integration to enable scalability and lower costs for advanced automotive platforms supporting multiple sensor modalities in stand-alone Electronic Control Units (ECUs).

Applications

  • Driver Monitoring System (DMS) / Occupancy Monitoring System (OMS)
  • eMirror/Camera Mirror System (CMS)
  • Machine Vision Camera
  • Barcode scanner
  • Front camera system
  • Stick up camera / Video doorbell
  • Autonomous Mobile Robots (AMR)
Technical specifications
Filter Property Value
Enclosure BFBGA-484
Assembly SMD
Processor core 2
Core Size 64
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes