AM6254ATGFHIAMCRQ1 | Texas Instruments
AUTOMOTIVE DISPLAY SOC AM6254ATGFHIAMCRQ1
NCNR (non cancelable / non returnable)
Sitara processor, AM6254ATGFHIAMCRQ1, Texas Instruments
The low-cost AM6254ATGFHIAMCRQ1 Sitara MPU application processor is built for Linux application development. With scalable Arm Cortex-A53 performance and embedded features, such as dual-display support and 3D graphics acceleration, along with an extensive set of peripherals, making the AM62x device well-suited for a broad range of industrial and automotive applications while offering intelligent features and optimized power architecture. Functional safety requirements can be addressed using the integrated Cortex-M4F cores and dedicated peripherals, which can all be isolated from the rest of the AM62x processor. The 3-port Gigabit Ethernet switch has one internal port and two external ports with Time-Sensitive Networking (TSN) capable. An additional PRU module on the device enables real-time I/O capability for customer’s own use cases.
Applications
- Human Machine Interfaces (HMI)
- Retail automation
- Driver Monitoring System (DMS/OMS) / In-Cabin Monitoring (ICM)
- Telematics Control Unit (TCU)
- Vehicle to Infrastructure / Vehicle to Vehicle (V2X / V2V)
- 3D Re-configurable automotive instrument cluster
- Appliance user interface and connectivity
- Medical equipment
| Filter | Property | Value |
|---|---|---|
| Enclosure | BFBGA-441 | |
| Assembly | SMD | |
| Processor core | 4 | |
| Core Size | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | KR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |