AM6252ASGFHIAMCRQ1 | Texas Instruments

AUTOMOTIVE DISPLAY SOC AM6252ASGFHIAMCRQ1

Order No.: 64S5904
MPN:
AM6252ASGFHIAMCRQ1
AM6252ASGFHIAMCRQ1 Texas Instruments Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.2145 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
42.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.2145 €

Sitara processor, AM6252ASGFHIAMCRQ1, Texas Instruments

The low-cost AM6252ASGFHIAMCRQ1 Sitara MPU application processor is built for Linux application development. With scalable Arm Cortex-A53 performance and embedded features, such as dual-display support and 3D graphics acceleration, along with an extensive set of peripherals, making the AM62x device well-suited for a broad range of industrial and automotive applications while offering intelligent features and optimized power architecture. Functional safety requirements can be addressed using the integrated Cortex-M4F cores and dedicated peripherals, which can all be isolated from the rest of the AM62x processor. The 3-port Gigabit Ethernet switch has one internal port and two external ports with Time-Sensitive Networking (TSN) capable. An additional PRU module on the device enables real-time I/O capability for customer’s own use cases.

Applications

  • Human Machine Interfaces (HMI)
  • Retail automation
  • Driver Monitoring System (DMS/OMS) / In-Cabin Monitoring (ICM)
  • Telematics Control Unit (TCU)
  • Vehicle to Infrastructure / Vehicle to Vehicle (V2X / V2V)
  • 3D Re-configurable automotive instrument cluster
  • Appliance user interface and connectivity
  • Medical equipment
Technical specifications
Filter Property Value
Enclosure BFBGA-441
Assembly SMD
Processor core 2
Core Size 64
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes