AM6232ATCGHAALW | Texas Instruments

INTERNET OF THINGS (IOT) AND GAT AM6232ATCGHAALW

Order No.: 64S5564
MPN:
AM6232ATCGHAALW
Series: SITARA
AM6232ATCGHAALW Texas Instruments Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7289 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.7289 €

Sitara Processor, AM6232ATCGHAALW, Texas Instruments

The low-cost & performance optimized AM6232ATCGHAALW application processor is built for Linux application development. With scalable Arm Cortex-A53 core performance and embedded features such as: Multimedia DSI/DPI support, integrated ADC on chip, advanced lower power management modes, and extensive security options for IP protection with the built-in security features. The AM62Lx device includes an extensive set of peripherals that make it a well-suited general-purpose device for a broad range of industrial applications while offering intelligent features and optimized power architecture as well. In addition, the extensive set of peripherals included in the AM62Lx enables system-level connectivity, such as: USB, MMC/SD, OSPI, CAN-FD and an ADC.

Applications

  • Human Machine Interfaces (HMI)
  • Retail automation
  • Driver Monitoring System (DMS/OMS) / In-Cabin Monitoring (ICM)
  • Telematics Control Unit (TCU)
  • Vehicle to Infrastructure / Vehicle to Vehicle (V2X / V2V)
  • 3D Re-configurable automotive instrument cluster
  • Appliance user interface and connectivity
  • Medical equipment
Technical specifications
Filter Property Value
Enclosure VFBGA-425
Assembly SMD
Processor core 2
Core Size 64
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes