AM6231ASGGHAALW | Texas Instruments
INTERNET OF THINGS (IOT) AND GAT AM6231ASGGHAALW
NCNR (non cancelable / non returnable)
Sitara Processor, AM6231ASGGHAALW, Texas Instruments
The low-cost & performance optimized AM6231ASGGHAALW application processor is built for Linux application development. With scalable Arm Cortex-A53 core performance and embedded features such as: Multimedia DSI/DPI support, integrated ADC on chip, advanced lower power management modes, and extensive security options for IP protection with the built-in security features. The AM62Lx device includes an extensive set of peripherals that make it a well-suited general-purpose device for a broad range of industrial applications while offering intelligent features and optimized power architecture as well. In addition, the extensive set of peripherals included in the AM62Lx enables system-level connectivity, such as: USB, MMC/SD, OSPI, CAN-FD and an ADC.
Applications
- Human Machine Interfaces (HMI)
- Retail automation
- Driver Monitoring System (DMS/OMS) / In-Cabin Monitoring (ICM)
- Telematics Control Unit (TCU)
- Vehicle to Infrastructure / Vehicle to Vehicle (V2X / V2V)
- 3D Re-configurable automotive instrument cluster
- Appliance user interface and connectivity
- Medical equipment
| Filter | Property | Value |
|---|---|---|
| Enclosure | VFBGA-425 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 64 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | KR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |