AM5729BABCXEAR | Texas Instruments

MPU SITARA 1.5GHZ 760FCBGA AM5729BABCXEAR

Order No.: 64S5896
MPN:
AM5729BABCXEAR
Series: SITARA
AM5729BABCXEAR Texas Instruments Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
151.0924 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
151.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
151.0924 €

Sitara processor, AM5729BABCXEAR, Texas Instruments

The AM5729BABCXEAR Sitara processor is an Arm application processor built to meet the intense processing needs of modern embedded products. AM572x device brings high processing performance through the maximum flexibility of a fully integrated mixed processor solution. The device also combines programmable video processing with a highly integrated peripheral set. Cryptographic acceleration is available in the AM572x device. Programmability is provided by dual-core Arm Cortex-A15 RISC CPUs with Arm Neon extension, and two TI C66x VLIW floating-point DSP core, and Vision AccelerationPac (with 4x EVEs). The Arm allows developers to keep control functions separate from other algorithms programmed on the DSPs and coprocessors, thus reducing the complexity of the system software.

Applications

  • Industrial communication
  • Human Machine Interface (HMI)
  • Automation and control
  • High performance applications
  • Analytics
Technical specifications
Filter Property Value
Enclosure FCBGA-760
Assembly SMD
Processor core 2
Core Size 32
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes