AM5728BABCXA | Texas Instruments
MPU SITARA 1.5GHZ 760FCBGA AM5728BABCXA
NCNR (non cancelable / non returnable)
Sitara processor, AM5728BABCXA, Texas Instruments
The AM5728BABCXA Sitara processor is an Arm applications processor built to meet the intense processing needs of modern embedded products, delivering high processing performance through the flexibility of a fully integrated mixed-processor solution. The AM572x device combines programmable video processing with a highly integrated peripheral set and includes cryptographic acceleration. Programmability is provided by dual-core Arm Cortex-A15 RISC CPUs with Arm Neon extensions, two TI C66x VLIW floating-point DSP cores, and a Vision AccelerationPac with four EVEs, allowing developers to keep control functions on the Arm processor separate from algorithms programmed on the DSPs and coprocessors, thereby reducing overall system software complexity.
Applications
- Industrial communication
- Human Machine Interface (HMI)
- Automation and control
- High performance applications
- Analytics
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCBGA-760 | |
| Assembly | SMD | |
| Processor core | 2 | |
| Core Size | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |