AM5726BABCXEA | Texas Instruments

MPU SITARA 1.5GHZ 760FCBGA AM5726BABCXEA

Order No.: 64S5966
MPN:
AM5726BABCXEA
Series: SITARA
AM5726BABCXEA Texas Instruments Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
130.6117 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
130.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
130.6117 €

Sitara processor, AM5726BABCXEA, Texas Instruments

The AM5726BABCXEA Sitara processor is an Arm applications processor built to meet the intense processing needs of modern embedded products, delivering high processing performance through the flexibility of a fully integrated mixed-processor solution. The AM572x device combines programmable video processing with a highly integrated peripheral set and includes cryptographic acceleration. Programmability is provided by dual-core Arm Cortex-A15 RISC CPUs with Arm Neon extensions, two TI C66x VLIW floating-point DSP cores, and a Vision AccelerationPac with four EVEs, enabling developers to keep control functions on the Arm processor separate from algorithms programmed on the DSPs and coprocessors, thereby reducing overall system software complexity.

Applications

  • Industrial communication
  • Human Machine Interface (HMI)
  • Automation and control
  • High performance applications
  • Analytics
Technical specifications
Filter Property Value
Enclosure FCBGA-760
Assembly SMD
Processor core 2
Core Size 32
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes