AM5716AABCX | Texas Instruments
MPU SITARA 1.5GHZ 760FCBGA AM5716AABCX
NCNR (non cancelable / non returnable)
Sitara processor, AM5716AABCX, Texas Instruments
The AM5716AABCX Sitara processor is an Arm applications processor designed to meet the intense processing needs of modern embedded products, delivering high performance through the flexibility of a fully integrated mixed-processor solution. The AM571x device combines programmable video processing with a highly integrated peripheral set, and programmability is provided by a single-core Arm Cortex-A15 RISC CPU with Arm Neon extensions alongside a TI C66x VLIW floating-point DSP core. This architecture allows developers to keep control functions on the Arm processor separate from vision algorithms programmed on the DSP and coprocessors, reducing overall system software complexity.
Applications
- Industrial communication
- Human Machine Interface (HMI)
- Automation and control
- High performance applications
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCBGA-760 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 90 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | KR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |