AM4377BZDNA100 | Texas Instruments
MPU SITARA 1.0GHZ 491NFBGA AM4377BZDNA100
NCNR (non cancelable / non returnable)
Sitara processor, AM4377BZDNA100, Texas Instruments
The AM4377BZDNA100 high-performance processor is based on the ARM Cortex-A9 core. The processor is enhanced with 3D graphics acceleration for rich graphical user interfaces, as well as a coprocessor for deterministic, real-time processing including industrial communication protocols, such as EtherCAT, PROFIBUS, EnDat, and others. The device supports high-level operating systems (HLOS). Linux is available free of charge from TI. Other HLOSs are available from TI’s Design Network and ecosystem partners. This device offers an upgrade to systems based on lower performance ARM cores and provides updated peripherals, including memory options such as QSPI-NOR and LPDDR2. The processor contains the subsystems shown in the Functional Block Diagram, and a brief description of each follows.
Applications
- Patient Monitoring
- Navigation Equipment
- Industrial Automation
- Portable Data Terminals
- Bar Code Scanners
- Point of Service
- Portable Mobile Radios
- Test and Measurement
| Filter | Property | Value |
|---|---|---|
| Enclosure | NFBGA-491 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 105 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | PH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |