AM3874CCYEA80 | Texas Instruments

MPU SITARA 800MHZ 684FCBGA AM3874CCYEA80

Order No.: 64S5958
MPN:
AM3874CCYEA80
Series: SITARA
AM3874CCYEA80 Texas Instruments Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
122.4249 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
122.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
122.4249 €

Sitara processor, AM3874CCYEA80, Texas Instruments

AM3874CCYEA80 Sitara ARM processors are highly integrated, programmable platforms that leverage the Sitara processor technology. The device enables Original-Equipment Manufacturers (OEMs) and Original-Design Manufacturers (ODMs) to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance through the maximum flexibility of a fully integrated mixed processor solution. The device also combines programmable ARM processing with a highly integrated peripheral set.

Applications

  • Single-Board Computing
  • Network and Communications Processing
  • Industrial Automation
  • Human Machine Interface
  • Interactive Point-of-Service and Information Kiosks
  • Portable Data Terminals
Technical specifications
Filter Property Value
Enclosure BFBGA-684
Assembly SMD
Processor core 1
Core Size 32
min. operating temperature -40 °C
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 4
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes