AM3871CCYE100 | Texas Instruments

MPU SITARA 100MHZ 684FCBGA AM3871CCYE100

Order No.: 64S5956
MPN:
AM3871CCYE100
Series: SITARA
AM3871CCYE100 Texas Instruments Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.4520 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
82.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
82.4520 €

Sitara processor, AM3871CCYE100, Texas Instruments

AM3871CCYE100 Sitara ARM processors are highly integrated, programmable platforms that leverage the Sitara processor technology. The device enables Original-Equipment Manufacturers (OEMs) and Original-Design Manufacturers (ODMs) to quickly bring to market devices featuring robust operating systems support, rich user interfaces, and high processing performance through the maximum flexibility of a fully integrated mixed processor solution. The device also combines programmable ARM processing with a highly integrated peripheral set.

Applications

  • Single-Board Computing
  • Network and Communications Processing
  • Industrial Automation
  • Human Machine Interface
  • Interactive Point-of-Service and Information Kiosks
  • Portable Data Terminals
Technical specifications
Filter Property Value
Enclosure BFBGA-684
Assembly SMD
Processor core 1
Core Size 32
min. operating temperature 0 °C
max. operating temperature 90 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 1
Country of origin MY
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes