AM3715CUSD100 | Texas Instruments
MPU SITARA 1.0GHZ 423FCBGA AM3715CUSD100
NCNR (non cancelable / non returnable)
Sitara processor, AM3715CUSD100, Texas Instruments
The AM3715CUSD100 generation (AM3715/AM3703) of Sitara high-performance microprocessors is based on the enhanced Cortex-A8 device architecture and is integrated on TI's advanced 45-nm process technology. This architecture is designed to provide best in class ARM and graphics performance while delivering low power consumption. The device can support numerous high-level operating systems and real-time operating system solutions including Linux, Android and Windows Embedded CE which are available free of charge directly from TI. Additionally, the device is fully backward compatible with previous Cortex-A8 Sitara microprocessors and OMAP processors. The AM3715/AM3703 microprocessor data manual presents the electrical and mechanical specifications for the AM3715/AM3703 microprocessor.
Applications
- Portable Navigation Devices
- Navigation
- Auto Infotainment
- Gaming
- Medical Imaging
- Home Automation
- Human Machine Interface
- Industrial Control
| Filter | Property | Value |
|---|---|---|
| Enclosure | FCBGA-423 | |
| Assembly | SMD | |
| Processor core | 1 | |
| Core Size | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 90 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| MSL | MSL 3 |
| Country of origin | KR |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |