AM2732ADRFGQZCERQ1 | Texas Instruments

MPU 400MHZ 285NFBGA AM2732ADRFGQZCERQ1

Order No.: 64S6032
MPN:
AM2732ADRFGQZCERQ1
AM2732ADRFGQZCERQ1 Texas Instruments Processors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.6593 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
36.6593 €

Sitara Microcontroller, AM2732ADRFGQZCERQ1, Texas Instruments

The AM2732ADRFGQZCERQ1 microcontroller is a highly integrated, high-performance device based on an Arm Cortex-R5F core and a C66x floating-point DSP core, designed to help original equipment manufacturers (OEMs) and original design manufacturers (ODMs) quickly bring devices to market with robust software support, rich user interfaces, and high performance. The AM273x offers the flexibility of a fully integrated mixed-processor design and includes an integrated Hardware Security Module (HSM), built-in functional safety support, large on-die RAM, and a wide operating temperature range, providing a safe, secure, and cost-effective solution for many industrial and automotive applications. The device is supported as part of a complete platform, including hardware reference designs, software drivers, DSP libraries, sample software configurations and applications, an API guide, and comprehensive user documentation.

Applications

  • Robotics
  • Factory automation safety guards
  • Building automation
  • Automotive audio
  • Traffic monitoring
  • Machine vision
  • Industrial transport
Technical specifications
Filter Property Value
Enclosure LFBGA-285
Assembly SMD
Processor core 2
Core Size 32
min. operating temperature -40 °C
max. operating temperature 140 °C
Logistics
Property Value
Customs tariff number 85423190
MSL MSL 3
Country of origin PH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes