AM2731CLSFHQNZNRQ1 | Texas Instruments
AUTOMOTIVE DUAL-CORE ARM CORTEX AM2731CLSFHQNZNRQ1
NCNR (non cancelable / non returnable)
Sitara Microcontroller, AM2731CLSFHQNZNRQ1, Texas Instruments
The AM2731CLSFHQNZNRQ1 microcontroller is a highly-integrated, high-performance microcontroller based on the Arm Cortex-R5F and a C66x floating-point DSP core. The device enables original equipment manufacturers (OEM) and original design manufacturers (ODM) to quickly bring to market devices with robust software support, rich user interfaces, and high performance. The device offers the maximum flexibility of a fully integrated, mixed processor design. With an integrated Hardware Security Module (HSM), functional safety support built in, large, integrated RAM on die, and a wide temperature range, the AM273x offers a safe, secure and cost effective design for many industrial and automotive applications. The AM273x device is provided as part of a complete platform including hardware reference designs, software drivers, DSP library, sample software configurations/applications, API guide, and user documentation.
Applications
- Robotics
- Factory automation safety guards
- Building automation
- Automotive audio
- Traffic monitoring
- Machine vision
- Industrial transport
| Filter | Property | Value |
|---|---|---|
| Enclosure | LFBGA-255 | |
| Assembly | SMD | |
| Processor core | 2 | |
| Core Size | 32 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 140 °C |
| Property | Value |
|---|---|
| MSL | MSL 2 |
| Country of origin | PH |
| Customs tariff number | 85423190 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |