TLV9062QDRQ1 | Texas Instruments

Dual operational amplifier, SOIC-8, TLV9062QDRQ1

Order No.: 70S1764
MPN:
TLV9062QDRQ1
TLV9062QDRQ1 Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.2025 € *
Available in 5 Days: 2,500 pcs. - if ordered today
Total Price:
5,920.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
59.2025 €

Operational Amplifier, TLV9062QDRQ1, Texas Instruments

The TLV9062QDRQ1 is a single low-voltage (1.8 V to 5.5 V) operational amplifier with rail-to-rail input and output swing. It provides a cost-effective solution for automotive applications that require low-voltage operation, a small footprint, and high capacitive load drive. Although its capacitive load drive is 100 pF, the resistive open-loop output impedance makes stabilizing higher capacitive loads easier. This op amp is designed specifically for low-voltage operation with performance similar to the OPAx316 and TLVx316 devices and is identical to its non-automotive-qualified TLV9061 counterpart.

Features

  • Rail-to-rail input and output
  • Unity-gain stable
  • Internal RFI and EMI filter
  • Easier to stabilize with higher capacitive load due to resistive open-loop output impedance

Applications

  • Infotainment and cluster
  • Passive safety
  • Body electronics and lighting
  • HEV/EV inverter and motor control
  • On-board (OBC) and wireless charger
  • Powertrain current sensor
  • Advanced driver assistance systems (ADAS)
  • Single-supply, low-side, unidirectional currentsensing circuit
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MY
MSL MSL 1
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes