TLV4110ID | Texas Instruments
Single operational amplifier, SOIC-8, TLV4110ID
Order No.: 60S4199
MPN:
TLV4110ID
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 1 Week
High Output Drive Operational Amplifier, TLV4110ID, Texas Instruments
The TLV4110ID is a single-supply operational amplifier capable of delivering output currents in excess of 300 mA at 5 V. This high current capability allows it to be used as a standard pin-out amplifier in applications such as high-current buffering or coil driving. In addition to its powerful output stage, the TLV4110ID includes a shutdown feature, enabling reduced power consumption when the device is not in use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Version | operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |