TLV274ID | Texas Instruments

Quad operational amplifier, SOIC-14, TLV274ID

Order No.: 70S1760
MPN:
TLV274ID
TLV274ID Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Available in 5 Days: 800 pcs. - if ordered today
Total Price:
98.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.9877 €

Operational Amplifier, TLV274ID, Texas Instruments

The TLV274ID is a low-power, wide-bandwidth operational amplifier (op-amp) with rail-to-rail output, operating from 2.7 V to 16 V over the extended industrial temperature range of -40°C to +125°C. It is an ideal choice for applications where full rail-to-rail output swings are essential. The TLV274ID provides 3-MHz bandwidth while consuming only 550 µA of supply current. Like the TLC272, the TLV272 is fully specified for 5-V and ±5-V supplies. Its maximum recommended supply voltage is 16 V, allowing operation from a variety of rechargeable cells (±8 V supplies down to ±1.35 V). The CMOS inputs allow use in high-impedance sensor interfaces, and the low-voltage operation makes it especially suitable for battery-powered applications.

Features

  • Rail-to-Rail Output

Applications

  • E-Bike
  • Power Banks
  • Smoke detectors
  • Solar Inverters
  • Low-Power Motor Controls
  • Battery-Powered Instruments
  • Building Automation
Technical specifications
Filter Property Value
Enclosure SOIC-14
Assembly SMD
Number of channels 4
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin MX
MSL MSL 1
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes