TLV272IDR | Texas Instruments
Dual operational amplifier, SOIC-8, TLV272IDR
NCNR (non cancelable / non returnable)
Operational Amplifier, TLV272IDR, Texas Instruments
The TLV272IDR is a low-power, wide-bandwidth operational amplifier (op-amp) with rail-to-rail output, operating from 2.7 V to 16 V over the extended industrial temperature range of -40°C to +125°C. It is an ideal choice for applications where full rail-to-rail output swings are essential. The TLV272IDR provides 3-MHz bandwidth while consuming only 550 µA of supply current. Like the TLC272, the TLV272 is fully specified for 5-V and ±5-V supplies. Its maximum recommended supply voltage is 16 V, allowing operation from a variety of rechargeable cells (±8 V supplies down to ±1.35 V). The CMOS inputs allow use in high-impedance sensor interfaces, and the low-voltage operation makes it especially suitable for battery-powered applications.
Features
- Rail-to-Rail Output
Applications
- E-Bike
- Power Banks
- Smoke detectors
- Solar Inverters
- Low-Power Motor Controls
- Battery-Powered Instruments
- Building Automation
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | US |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |