TLV2221IDBVR | Texas Instruments

Single operational amplifier, SOT-23, TLV2221IDBVR

Order No.: 70S1752
MPN:
TLV2221IDBVR
TLV2221IDBVR Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9044 € *
Available in 5 Days: 2,500 pcs. - if ordered today
Total Price:
90.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.9044 €

Operational Amplifier, TLV2221IDBVR, Texas Instruments

The TLV2221IDBVR is a single low-voltage operational amplifier available in the SOT-23 package. It offers a compromise between the AC performance and output drive of the TLV2231 and the micropower TLV2211. It consumes only 150 µA (max) of supply current, making it ideal for battery-powered applications. The device exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications and is fully characterized at 3 V and 5 V, optimized for low-voltage operation. The TLV2221IDBVR, with high input impedance and low noise, is excellent for small-signal conditioning of high-impedance sources, such as piezoelectric transducers. Its micropower dissipation combined with 3-V operation makes it suitable for hand-held monitoring and remote-sensing applications. The rail-to-rail output feature with single or split supplies also makes the TLV2221IDBVR a strong choice for interfacing with analog-to-digital converters (ADCs).

Features

  • Common-Mode Input Voltage Range Includes Negative Rail
  • Macromodel Included
Technical specifications
Filter Property Value
Enclosure SOT-23
Assembly SMD
Number of channels 1
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin TW
MSL MSL 1
Customs tariff number 85423390
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes