TLE2144CN | Texas Instruments
Quad precision operational amplifier, PDIP-14, TLE2144CN
Order No.: 49S5447
EAN: 4099879094360
MPN:
TLE2144CN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0809 € *
Standard delivery time from the manufacturer is: 1 Week
Operational amplifier, TLE2144CN, TI
The TLE2144CN is a high-performance, internally compensated operational amplifier, built using complementary bipolar Excalibur process. The design incorporates an input stage that simultaneously achieves low audio-band noise of 10.5 nV/√Hz with a 10-Hz 1/f corner and symmetrical 40-V/μs slew rate typically with loads up to 800 pF.
Features
- Saturation recovery
- Fast settling time
- Large output swing
- Low noise
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Version | precision operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 25 pieces |
| Country of origin | MX |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |