TLE2072CDR | Texas Instruments
Dual operational amplifier, SOIC-8, TLE2072CDR
Order No.: 70S1750
MPN:
TLE2072CDR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Available in 5 Days: 2,100 pcs. - if ordered today
Operational Amplifier, TLE2072CDR, Texas Instruments
The TLE2072CDR is a high-voltage operational amplifier that combines excellent DC precision with strong AC performance, including low noise and high slew rate, making it a flexible, high-performance amplifier. It is available in standard PDIP and SOIC packages. The TLE2072CDRM variant uses JFET-input transistors and features on-chip Zener trimming for precise offset voltage adjustment.
Features
- Amplifier operates with differential inputs up to supply rail
Applications
- AC charging (pile) station
- AC drive power stage module
- Electricity meter
- Digital multimeter (DMM)
- Flight control unit
- Oscilloscopes & digitizers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | operational amplifier | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |