TLE2071AIDR | Texas Instruments

Single operational amplifier, SOIC-8, TLE2071AIDR

Order No.: 60S2449
MPN:
TLE2071AIDR
TLE2071AIDR Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2852 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
3,213.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
1.2852 €

JFET-input operational amplifier, TLE2071AIDR, Texas Instruments

The TLE2071AIDR is a JFET-input operational amplifier that more than doubles the bandwidth and triples the slew rate of BiFET operational amplifier families. With support for wider supply voltage rails, the TLE2071AIDR extends the dynamic signal range for BiFET circuits to ±19 V. On-chip Zener trimming of the offset voltage yields a precision-grade amplifier, ensuring higher accuracy in DC-coupled applications. The TLE2071AIDR is also pin-compatible with lower-performance BiFET operational amplifiers, allowing for easy performance upgrades in existing designs. This BiFET operational amplifier offers the inherently high input impedance of JFET-input transistors while maintaining the strong output drive of bipolar amplifiers. This makes the TLE2071AIDR ideal for interfacing with high-impedance sensors or handling very low-level AC signals. It also delivers superior AC response compared to bipolar or CMOS devices with similar power consumption.

Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 1
Version operational amplifier
min. operating temperature -40 °C
max. operating temperature 85 °C
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 6/8/11