TLE2064CN | Texas Instruments
Quad operational amplifier, PDIP-14, TLE2064CN
NCNR (non cancelable / non returnable)
JFET-input operational amplifier, TLE2064CN, Texas Instruments
The TLE2064CN is a low-power JFET-input operational amplifier that doubles the bandwidth of earlier-generation without significantly increasing power consumption. On-chip Zener trimming of the offset voltage provides a precision-grade amplifier ideal for DC-coupled applications. The TLE2064CN is pin-compatible with other Texas Instruments BiFET amplifiers, allowing it to be used to double the bandwidth or to reduce the power consumption circuits by nearly 90%. This BiFET operational amplifier combines the inherently high input impedance of JFET-input transistors with the strong output drive capability of bipolar amplifiers.
It is specifically designed for interfacing with high-impedance sensors or low-level AC signals and delivers superior AC performance compared to bipolar or CMOS devices with similar power consumption. The TLE2064CN also features a high-output-drive circuit capable of driving 100 Ω loads at supply voltages as low as ±5V, making it well-suited for applications such as modem transformer loads that demand good AC characteristics, low power, and high output drive.
Features
- On-chip offset voltage trimming for improved DC performance
- High output drive, specified into 100Ω loads
- Lower noise floor than earlier generations of low-power BiFETs
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-14 | |
| Assembly | THT | |
| Number of channels | 4 | |
| Version | FET input operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |