TLE2061CP | Texas Instruments

Single operational amplifier, PDIP-8, TLE2061CP

Order No.: 49S5425
MPN:
TLE2061CP
TLE2061CP Texas Instruments Operation Amplifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
69.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
2.7727 €

JFET-input operational amplifier, TLE2061CP, Texas Instruments

The TLE2061CP of low-power JFET-input operational amplifier doubles the bandwidth of the earlier generation family without significantly increasing power consumption. Texas Instruments’ Excalibur process also delivers a lower noise floor. On-chip Zener trimming of offset voltage yields a precision grade for DC-coupled applications. The TLE2061CP device is pin-compatible with other TI BiFETs.

A BiFET operational amplifier offers the inherently higher input impedance of the JFET-input transistor, without sacrificing the output drive associated with a bipolar amplifier. This makes it better suited for interfacing with a high-impedance sensor or a very low-level AC signal. It also features inherently better AC response than a bipolar or CMOS device having comparable power consumption. The TLE2061CP device features a high-output-drive circuit capable of driving a 100-Ω load at supplies as low as ±5 V. This makes it uniquely suited for driving a transformer load in a modem or another application requiring good AC characteristics, low power, and high output drive.

Features

  • On-chip Offset Voltage Trimming for Improved DC Performance
  • High Output Drive, Specified into 100- Loads
  • Lower Noise Floor Than Earlier Generations of Low-Power BiFETs
Technical specifications
Filter Property Value
Enclosure PDIP-8
Assembly THT
Number of channels 1
Version JFET-input operational amplifier
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin MX
MSL MSL 1
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes