TLE2022CP | Texas Instruments
Dual operational amplifier, PDIP-8, TLE2022CP
NCNR (non cancelable / non returnable)
Dual Precision Low-Power Single Supply Operational Amplifier, TLE2022CP, Texas Instruments
The TLE2022CP is a precision, high-speed, low-power operational amplifier that uses Texas Instruments' advanced Excalibur process. This device combines the best features of the OP21 with significantly improved slew rate and unity-gain bandwidth. The complementary bipolar Excalibur process utilizes isolated vertical PNP transistors, providing dramatic improvements in unity-gain bandwidth and slew rate compared to similar devices. A specialized bias circuit, used in conjunction with this process, ensures extremely stable parameters over time and temperature. As a result, the TLE2022CP maintains its precision performance even under varying environmental conditions and long-term operation.
This combination of excellent DC performance and a common-mode input voltage range that includes the negative rail makes the TLE2022CP ideal for low-level signal conditioning applications in both single-supply and split-supply configurations. In addition, integrated phase-reversal protection circuitry prevents unexpected output state changes when an input drops below the negative supply rail.
| Filter | Property | Value |
|---|---|---|
| Enclosure | PDIP-8 | |
| Assembly | THT | |
| Number of channels | 2 | |
| Version | precision operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85423390 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |