TLE2022ACD | Texas Instruments
Dual low power operational amplifier, SOIC-8, TLE2022ACD
Order No.: 49S5411
EAN: 4099879094322
MPN:
TLE2022ACD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 1 Week
Operational amplifier, TLE2022ACD, TI
The TLE2022ACD is a high-speed, low-power operational amplifier,using a new Excalibur process. The complementary bipolar Excalibur process utilizes isolated vertical pnp transistors that yield dramatic improvement in unity-gain bandwidth and slew rate over similar devices.
Features
- Low offset voltage
- Low input bias current
- Low noise voltage
- Phase-Reversal Protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | low power operational amplifier | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423390 |
| MSL | MSL 1 |
| Country of origin | MX |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |