TLC3702CP | Texas Instruments
Dual voltage comparator, SO-8, TLC3702CP
Order No.: 49S4906
MPN:
TLC3702CP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 1 Week
ICs series TLC.
Technical attributes (type, function, package, manufacturer): TLC3702CP, LinCMOS Voltage Comparator, PDIP8, Texas Instruments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SO-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | LinCMOS voltage comperator | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |